AD9760AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 32
Unit Price: 17,59000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 339
Unit Price: 9,88846 €
Datasheet

Similar


Texas Instruments
In Stock: 19.776
Unit Price: 8,22742 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.785
Unit Price: 11,00696 €
Datasheet
10 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 28-SOIC
High Speed Converters by Analog Devices

AD9760AR

DigiKey Part Number
505-AD9760AR-ND
Manufacturer
Manufacturer Product Number
AD9760AR
Description
IC DAC 10BIT 28-SOIC
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9760AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes