10 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC900U/1K

DigiKey Part Number
DAC900U/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC900U/1K
Description
IC DAC 10BIT 28-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC900U/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
30ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.3
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19.776 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,81508 €6.815,08 €
Manufacturers Standard Package
Unit Price without VAT:6,81508 €
Unit Price with VAT:8,10995 €

Other Suppliers on DigiKey

19.776In Stock
Ships from Rochester Electronics, LLC