


THS5651AIDW | |
|---|---|
DigiKey Part Number | 296-2992-5-ND |
Manufacturer | |
Manufacturer Product Number | THS5651AIDW |
Description | IC DAC 10BIT 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS5651AIDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,87370 € | 987,37 € |
| Unit Price without VAT: | 9,87370 € |
|---|---|
| Unit Price with VAT: | 11,74970 € |

