14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
48 LQFP
High Speed Converters by Analog Devices

AD9755ASTZ

DigiKey Part Number
AD9755ASTZ-ND
Manufacturer
Manufacturer Product Number
AD9755ASTZ
Description
IC DAC 14BIT 48-LQFP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9755ASTZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
3V ~ 3.6V
Series
Voltage - Supply, Digital
3V ~ 3.6V
Packaging
Tray
INL/DNL (LSB)
±2.5, ±1.5
Part Status
Discontinued at DigiKey
Architecture
Current Source
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
48-LQFP
Settling Time
11ns (Typ)
Supplier Device Package
48-LQFP (7x7)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14120,47000 €1.686,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,47000 €
Unit Price with VAT:143,35930 €