
PBSS4310PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4310PAS-QXTR-ND - Tape & Reel (TR) 1727-PBSS4310PAS-QXCT-ND - Cut Tape (CT) 1727-PBSS4310PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4310PAS-QX |
Description | TRANS NPN 10V 3A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 3 A 80MHz 560 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4310PAS-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 110mV @ 30mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 325 @ 500mA, 2V | |
Power - Max | 560 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,18790 € | 18,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10631 € | 318,93 € |
| 6.000 | 0,09655 € | 579,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



