Parametric Equivalent




AD9625BBPZRL-2.5 | |
|---|---|
DigiKey Part Number | AD9625BBPZRL-2.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9625BBPZRL-2.5 |
Description | IC ADC 12BIT PIPELINED 196BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9625BBPZRL-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2.5G | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.26V ~ 1.32V, 2.4V ~ 2.6V | |
Voltage - Supply, Digital | 1.26V ~ 1.32V, 2.4V ~ 2.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1.006,25369 € | 1.509.380,53 € |
| Unit Price without VAT: | 1.006,25369 € |
|---|---|
| Unit Price with VAT: | 1.197,44189 € |



