AD9625 - 12 Bit 2.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9625 - 12 Bit 2.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
24GHz Multi-channel Radar and Sensor Solution
Silent Switcher µModule Regulators Powering GSPS Sampling ADC

AD9625-2.5EBZ

DigiKey Part Number
AD9625-2.5EBZ-ND
Manufacturer
Manufacturer Product Number
AD9625-2.5EBZ
Description
EVAL BOARD FOR AD9625-2.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9625 - 12 Bit 2.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
2.5G
Data Interface
Serial JESD204B, SPI™
Input Range
1Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
AD9625
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.546,22000 €1.546,22 €
Manufacturers Standard Package
Unit Price without VAT:1.546,22000 €
Unit Price with VAT:1.840,00180 €