Direct




AD9625BBPRL-2.5 | |
|---|---|
DigiKey Part Number | AD9625BBPRL-2.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9625BBPRL-2.5 |
Description | IC ADC 12BIT 196-BGA-ED |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9625BBPRL-2.5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 1.26V ~ 1.32V, 2.4V ~ 2.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.26V ~ 1.32V, 2.4V ~ 2.6V |
Sampling Rate (Per Second) 2.5G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 196-LFBGA Exposed Pad |
Input Type Differential | Supplier Device Package 196-BGA-ED (12x12) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9625BBPZRL-2.5 | Analog Devices Inc. | 0 | AD9625BBPZRL-2.5-ND | 1.101,62610 € | Direct |


