Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AD9136BCPZ | |
|---|---|
DigiKey Part Number | AD9136BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9136BCPZ |
Description | IC DAC 16BIT 88-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9136BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | JESD204B | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,76000 € | 140,76 € |
| 12 | 118,17500 € | 1.418,10 € |
| 30 | 113,09667 € | 3.392,90 € |
| Unit Price without VAT: | 140,76000 € |
|---|---|
| Unit Price with VAT: | 167,50440 € |





