
AD9136-FMC-EBZ | |
|---|---|
DigiKey Part Number | AD9136-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9136-FMC-EBZ |
Description | EVAL BOARD FOR AD9136 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9136 TxDAC+® 16 Bit 2.8G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2.8G | |
Data Interface | JESD204B Serial | |
Settling Time | 20ns | |
DAC Type | Current | |
Utilized IC / Part | AD9136 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,03000 € | 591,03 € |
| Unit Price without VAT: | 591,03000 € |
|---|---|
| Unit Price with VAT: | 703,32570 € |



