Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD9136BCPAZ | |
|---|---|
DigiKey Part Number | AD9136BCPAZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9136BCPAZ |
Description | IC DAC 16BIT 88-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 88-LFCSP-VQ (12x11.75) |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.14V ~ 1.26V |
Packaging Tray | INL/DNL (LSB) ±2, ±1 |
Part Status Active | Architecture Current Source |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 88-VFQFN Exposed Pad, CSP |
Settling Time 20ns (Typ) | Supplier Device Package 88-LFCSP-VQ (12x11.75) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface JESD204B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9136BCPAZRL | Analog Devices Inc. | 0 | AD9136BCPAZRL-ND | 99,86136 € | Parametric Equivalent |
| AD9136BCPZ | Analog Devices Inc. | 100 | AD9136BCPZ-ND | 139,01000 € | Parametric Equivalent |
| AD9136BCPZRL | Analog Devices Inc. | 0 | AD9136BCPZRL-ND | 99,86136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 121,45500 € | 728,73 € |
| 12 | 116,70583 € | 1.400,47 € |
| 30 | 111,69033 € | 3.350,71 € |
| Unit Price without VAT: | 121,45500 € |
|---|---|
| Unit Price with VAT: | 144,53145 € |




