AD8694ARZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.961
Unit Price: 3,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,78544 €
Datasheet

Similar


Texas Instruments
In Stock: 2.408
Unit Price: 1,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 110.770
Unit Price: 1,15737 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,53401 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.240
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.485
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.498
Unit Price: 0,94000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: 14,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: 7,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.293
Unit Price: 2,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 45
Unit Price: 1,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.161
Unit Price: 1,17000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8694ARZ-REEL

DigiKey Part Number
AD8694ARZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8694ARZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8694ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
400 µV
Current - Supply
950µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types