Similar
Similar



AD8614ART-R2 | |
|---|---|
DigiKey Part Number | AD8614ART-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8614ART-R2 |
Description | IC OPAMP GP 5.5MHZ RRO SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8614ART-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 1 | Operating Temperature -20°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX9291ILT | STMicroelectronics | 3.117 | 497-13807-1-ND | 1,25000 € | Similar |
| TSX9291IYLT | STMicroelectronics | 3.146 | 497-14414-1-ND | 1,21000 € | Similar |


