Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX9291IYLT

DigiKey Part Number
497-14414-2-ND - Tape & Reel (TR)
497-14414-1-ND - Cut Tape (CT)
497-14414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX9291IYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSX9291IYLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
4 mV
Current - Supply
2.8mA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,89200 €8,92 €
250,80880 €20,22 €
1000,71710 €71,71 €
2500,67324 €168,31 €
5000,64686 €323,43 €
1.0000,63823 €638,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59831 €1.794,93 €
6.0000,58518 €3.511,08 €
9.0000,57860 €5.207,40 €
15.0000,57132 €8.569,80 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €