Similar

AD8604WARZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8604WARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8604WARZ-RL |
Description | QUAD RRIO CMOS OP AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8604WARZ-RL Models |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 80 µV |
Series | Current - Supply 750µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8.4 MHz | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20164DR2G | onsemi | 0 | 488-NCV20164DR2G-ND | 0,20025 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49107 € | 6.227,68 € |
| Unit Price without VAT: | 2,49107 € |
|---|---|
| Unit Price with VAT: | 2,96437 € |


