Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20164DR2G

DigiKey Part Number
488-NCV20164DR2G-ND
Manufacturer
Manufacturer Product Number
NCV20164DR2G
Description
8 MHZ, RAIL-TO-RAIL CMOS OPERATI
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
3.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
0.3 mV
Current - Supply
500µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,20278 €506,95 €
Unit Price without VAT:0,20278 €
Unit Price with VAT:0,24131 €