AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8597ARZ-REEL7

DigiKey Part Number
AD8597ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8597ARZ-REEL7CT-ND - Cut Tape (CT)
AD8597ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8597ARZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8597ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
10 µV
Current - Supply
5mA
Current - Output / Channel
52 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,10000 €7,10 €
104,75900 €47,59 €
254,15040 €103,76 €
1003,46150 €346,15 €
2503,12336 €780,84 €
5003,03374 €1.516,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,03375 €3.033,75 €
Manufacturers Standard Package
Unit Price without VAT:7,10000 €
Unit Price with VAT:8,44900 €