
04025J2R0PBSTR | |
|---|---|
DigiKey Part Number | 478-9772-2-ND - Tape & Reel (TR) 478-9772-1-ND - Cut Tape (CT) 478-9772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J2R0PBSTR |
Description | CAP THIN FILM 2PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,46600 € | 23,30 € |
| 100 | 0,42560 € | 42,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35756 € | 178,78 € |
| 1.000 | 0,33651 € | 336,51 € |
| 1.500 | 0,32597 € | 488,95 € |
| 2.500 | 0,31429 € | 785,73 € |
| 3.500 | 0,30746 € | 1.076,11 € |
| 5.000 | 0,30089 € | 1.504,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

