
AD8532ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8532ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8532ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8532ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8532ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8532ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,02040 € | 25,51 € |
| 100 | 0,80580 € | 80,58 € |
| 250 | 0,70048 € | 175,12 € |
| 500 | 0,63574 € | 317,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58147 € | 581,47 € |
| 2.000 | 0,53603 € | 1.072,06 € |
| 3.000 | 0,51295 € | 1.538,85 € |
| 5.000 | 0,49663 € | 2.483,15 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |



