Similar

AD8231ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8231ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8231ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8231ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8231ACPZ-R7 |
Description | IC INST AMP 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8231ACPZ-R7 Models |
Category | Voltage - Input Offset 4 µV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 7 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823AARMZ-R7 | Analog Devices Inc. | 0 | 505-AD823AARMZ-R7TR-ND | 3,73733 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73200 € | 37,32 € |
| 25 | 3,44480 € | 86,12 € |
| 100 | 3,12930 € | 312,93 € |
| 250 | 3,00380 € | 750,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,77636 € | 4.164,54 € |
| 3.000 | 2,72156 € | 8.164,68 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |





