Direct
Similar
Similar
Similar

AD8531AKSZ-R2 | |
|---|---|
DigiKey Part Number | AD8531AKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8531AKSZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8531AKSZ-R2 Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 250 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8531AKSZ-REEL7 | Analog Devices Inc. | 15.402 | 505-AD8531AKSZ-REEL7CT-ND | 1,10000 € | Direct |
| OPA340NA/250 | Texas Instruments | 3.232 | OPA340NACT-ND | 3,13000 € | Similar |
| OPA340NA/250G4 | Texas Instruments | 8 | 296-52676-1-ND | 2,46000 € | Similar |
| OPA340NA/3K | Texas Instruments | 15.959 | 296-26275-1-ND | 2,44000 € | Similar |



