AD8513AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.677
Unit Price: 11,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.053
Unit Price: 11,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,73000 €
Datasheet

Similar


onsemi
In Stock: 10.474
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 9.532
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 8
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 13.286
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: 9,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 438
Unit Price: 9,99000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 279
Unit Price: 13,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.389
Unit Price: 11,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 178
Unit Price: 6,14000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8513AR

DigiKey Part Number
AD8513AR-ND
Manufacturer
Manufacturer Product Number
AD8513AR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8513AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
100 µV
Current - Supply
2.2mA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types