
AD8497CRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8497CRMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8497CRMZ-R7 |
Description | IC THERMOCOUPLE A W/COMP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8497CRMZ-R7 Models |
Category | Output Type Analog |
Manufacturer Analog Devices Inc. | Current - Supply 250 µA |
Packaging Tape & Reel (TR) | Operating Temperature 25°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Thermocouple Amplifier | Supplier Device Package 8-MSOP |
Input Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,56667 € | 6.566,67 € |
| Unit Price without VAT: | 6,56667 € |
|---|---|
| Unit Price with VAT: | 7,81434 € |






