
SN74LVC1G34DCKT | |
|---|---|
DigiKey Part Number | 296-26604-2-ND - Tape & Reel (TR) 296-26604-1-ND - Cut Tape (CT) 296-26604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DCKT |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DCKT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50480 € | 12,62 € |
| 100 | 0,44400 € | 44,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41500 € | 103,75 € |
| 500 | 0,39752 € | 198,76 € |
| 750 | 0,38876 € | 291,57 € |
| 1.250 | 0,37906 € | 473,82 € |
| 1.750 | 0,37339 € | 653,43 € |
| 2.500 | 0,36794 € | 919,85 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


