
AD8497CRMZ | |
|---|---|
DigiKey Part Number | 505-AD8497CRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8497CRMZ |
Description | IC THERMOCOUPLE A W/COMP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8497CRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Amplifier | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 250 µA | |
Operating Temperature | 25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 8,15700 € | 81,57 € |
| 50 | 7,26420 € | 363,21 € |
| 100 | 6,98790 € | 698,79 € |
| 250 | 6,69604 € | 1.674,01 € |
| 500 | 6,52016 € | 3.260,08 € |
| 1.000 | 6,37544 € | 6.375,44 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |






