AD848JR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 225
Unit Price: 9,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 377
Unit Price: 4,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.191
Unit Price: 2,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 51.135
Unit Price: 7,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.880
Unit Price: 7,99000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD848JR

DigiKey Part Number
AD848JR-ND
Manufacturer
Manufacturer Product Number
AD848JR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD848JR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
175 MHz
Current - Input Bias
3.3 µA
Voltage - Input Offset
200 µV
Current - Supply
5.1mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes