Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD848JRZ

DigiKey Part Number
505-AD848JRZ-ND
Manufacturer
Manufacturer Product Number
AD848JRZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD848JRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
175 MHz
Current - Input Bias
3.3 µA
Voltage - Input Offset
200 µV
Current - Supply
5.1mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,47000 €9,47 €
107,39900 €73,99 €
986,32306 €619,66 €
1966,11107 €1.197,77 €
2946,00497 €1.765,46 €
5885,84932 €3.439,40 €
1.0785,73595 €6.183,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,47000 €
Unit Price with VAT:11,26930 €