Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8278ARMZ-RL | |
|---|---|
DigiKey Part Number | AD8278ARMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8278ARMZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8278ARMZ-RL Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 1 MHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA237UA | Texas Instruments | 125 | OPA237UA-ND | 2,12000 € | Similar |
| OPA237UA/2K5 | Texas Instruments | 44.175 | 296-41360-1-ND | 1,35000 € | Similar |
| OPA237UA/2K5G4 | Texas Instruments | 0 | OPA237UA/2K5G4-ND | 0,65304 € | Similar |
| TLE2021AQDREP | Texas Instruments | 0 | 296-19512-2-ND | 2,77426 € | Similar |
| TLE2021CD | Rochester Electronics, LLC | 481 | 2156-TLE2021CD-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53758 € | 4.612,74 € |
| Unit Price without VAT: | 1,53758 € |
|---|---|
| Unit Price with VAT: | 1,82972 € |


