
TLE2021MDREP | |
|---|---|
DigiKey Part Number | 296-27872-2-ND - Tape & Reel (TR) 296-27872-1-ND - Cut Tape (CT) 296-27872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2021MDREP |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021MDREP Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 200µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,59000 € | 45,90 € |
| 25 | 4,24760 € | 106,19 € |
| 100 | 3,87060 € | 387,06 € |
| 250 | 3,74876 € | 937,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,39911 € | 8.497,77 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

