MFR Recommended
Similar

TLE2021MDG4 | |
|---|---|
DigiKey Part Number | TLE2021MDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2021MDG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021MDG4 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 200µA |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2021IDR | Texas Instruments | 4.758 | 296-41688-1-ND | 1,51000 € | MFR Recommended |
| TLE2021MD | Texas Instruments | 0 | 296-10361-5-ND | 1,48950 € | MFR Recommended |
| MC33171DR2G | onsemi | 6.929 | MC33171DR2GOSCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,60033 € | 960,20 € |
| Unit Price without VAT: | 1,60033 € |
|---|---|
| Unit Price with VAT: | 1,90439 € |



