
AD8235ACBZ-P7 | |
|---|---|
DigiKey Part Number | 505-AD8235ACBZ-P7-ND |
Manufacturer | |
Manufacturer Product Number | AD8235ACBZ-P7 |
Description | IC INST AMP 1 CIRCUIT 11WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 11-WLCSP (1.57x2.04) |
Datasheet | Datasheet |
EDA/CAD Models | AD8235ACBZ-P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.009V/µs | |
-3db Bandwidth | 23 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 30µA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-WFBGA, WLCSP | |
Supplier Device Package | 11-WLCSP (1.57x2.04) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,92520 € | 73,13 € |
| 100 | 2,65130 € | 265,13 € |
| 250 | 2,52064 € | 630,16 € |
| 500 | 2,44186 € | 1.220,93 € |
| 1.000 | 2,37703 € | 2.377,03 € |
| 2.500 | 2,30862 € | 5.771,55 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |










