
7UL1T34NX,ELF | |
|---|---|
DigiKey Part Number | 264-7UL1T34NXELFTR-ND - Tape & Reel (TR) 264-7UL1T34NXELFCT-ND - Cut Tape (CT) 264-7UL1T34NXELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1T34NX,ELF |
Description | ONE-GATE LOGIC, NON-INVERTER BUF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 6-MP6D (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-MP6D (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10680 € | 2,67 € |
| 100 | 0,09100 € | 9,10 € |
| 250 | 0,08352 € | 20,88 € |
| 500 | 0,07900 € | 39,50 € |
| 1.000 | 0,07527 € | 75,27 € |
| 2.500 | 0,07134 € | 178,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06897 € | 344,85 € |
| 10.000 | 0,06702 € | 670,20 € |
| 15.000 | 0,06604 € | 990,60 € |
| 25.000 | 0,06496 € | 1.624,00 € |
| 35.000 | 0,06433 € | 2.251,55 € |
| 50.000 | 0,06372 € | 3.186,00 € |
| 125.000 | 0,06241 € | 7.801,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |





