AD8235 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8235ACBZ-EVALZ

DigiKey Part Number
505-AD8235ACBZ-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8235ACBZ-EVALZ
Description
EVAL BOARD FOR AD8235
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8235 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Instrumentation
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.009V/µs
-3db Bandwidth
23kHz
Gain Bandwidth Product
-
Current - Output / Channel
55mA
Current - Supply (Main IC)
30µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Utilized IC / Part
AD8235
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,58000 €45,58 €
Manufacturers Standard Package
Unit Price without VAT:45,58000 €
Unit Price with VAT:54,24020 €