AD820ARMZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 113
Unit Price: 3,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.157
Unit Price: 3,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 596
Unit Price: 2,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.911
Unit Price: 2,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.521
Unit Price: 3,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 199
Unit Price: 4,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.535
Unit Price: 2,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.635
Unit Price: 2,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 58.117
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.715
Unit Price: 2,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 755
Unit Price: 2,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.416
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.463
Unit Price: 3,02000 €
Datasheet
J-FET Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD820ARMZ-RL

DigiKey Part Number
AD820ARMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD820ARMZ-RL
Description
IC OPAMP JFET 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD820ARMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
400 µV
Current - Supply
700µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,04595 €12.137,85 €
Manufacturers Standard Package
Unit Price without VAT:4,04595 €
Unit Price with VAT:4,81468 €