
OPA140AIDGKR | |
|---|---|
DigiKey Part Number | 296-28017-2-ND - Tape & Reel (TR) 296-28017-1-ND - Cut Tape (CT) 296-28017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA140AIDGKR |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA140AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88000 € | 28,80 € |
| 25 | 2,64960 € | 66,24 € |
| 100 | 2,39670 € | 239,67 € |
| 250 | 2,27604 € | 569,01 € |
| 500 | 2,27132 € | 1.135,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,08035 € | 5.200,88 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |









