
OPA188AIDGKT | |
|---|---|
DigiKey Part Number | 296-35734-2-ND - Tape & Reel (TR) 296-35734-1-ND - Cut Tape (CT) 296-35734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA188AIDGKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA188AIDGKT Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 150°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 160 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84080 € | 46,02 € |
| 100 | 1,65550 € | 165,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,56704 € | 391,76 € |
| 500 | 1,51376 € | 756,88 € |
| 750 | 1,48705 € | 1.115,29 € |
| 1.250 | 1,45748 € | 1.821,85 € |
| 1.750 | 1,44019 € | 2.520,33 € |
| 2.500 | 1,42357 € | 3.558,93 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |


