
AD8197-EVAL | |
|---|---|
DigiKey Part Number | AD8197-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8197-EVAL |
Description | EVAL BOARD FOR AD8197 |
Customer Reference | |
Detailed Description | AD8197 - Video Switch Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Video Switch | |
Embedded | - | |
Utilized IC / Part | AD8197 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


