
AD8197ASTZ | |
|---|---|
DigiKey Part Number | 505-AD8197ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8197ASTZ |
Description | IC VIDEO SWITCH 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial HDMI 1.3 100-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8197ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | HDMI 1.3 | |
Control Interface | I2C, Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 13,25778 € | 1.193,20 € |
| Unit Price without VAT: | 13,25778 € |
|---|---|
| Unit Price with VAT: | 15,77676 € |

