
AD8197BASTZ | |
|---|---|
DigiKey Part Number | AD8197BASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8197BASTZ |
Description | IC VIDEO SWITCH 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial HDMI 1.3 100-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8197BASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | HDMI 1.3 | |
Control Interface | I2C, Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 € | 19,53 € |
| 10 | 15,63000 € | 156,30 € |
| 90 | 13,65556 € | 1.229,00 € |
| 180 | 13,24633 € | 2.384,34 € |
| 270 | 13,04130 € | 3.521,15 € |
| 540 | 12,74078 € | 6.880,02 € |
| Unit Price without VAT: | 19,53000 € |
|---|---|
| Unit Price with VAT: | 23,24070 € |

