Similar
Similar
Similar
Similar



AD8055ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8055ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8055ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8055ARTZ-R2 Models |
Category | Current - Supply 5.4mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1400V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 300 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 400 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6654MF/NOPB | Texas Instruments | 869 | LMH6654MF/NOPBCT-ND | 2,58000 € | Similar |
| LMH6654MFX/NOPB | Texas Instruments | 2.588 | 296-LMH6654MFX/NOPBCT-ND | 2,18000 € | Similar |
| OPA820IDBVR | Texas Instruments | 3.194 | 296-32197-1-ND | 3,48000 € | Similar |
| OPA820IDBVT | Texas Instruments | 839 | 296-17131-1-ND | 4,04000 € | Similar |



