Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6654MF/NOPB

DigiKey Part Number
LMH6654MF/NOPBTR-ND - Tape & Reel (TR)
LMH6654MF/NOPBCT-ND - Cut Tape (CT)
LMH6654MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6654MF/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6654MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
260 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
4.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,94800 €19,48 €
251,78440 €44,61 €
1001,60370 €160,37 €
2501,51752 €379,38 €
5001,49052 €745,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,38140 €1.381,40 €
2.0001,34725 €2.694,50 €
3.0001,33014 €3.990,42 €
5.0001,31118 €6.555,90 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €