AD797AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 18,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.789
Unit Price: 13,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.656
Unit Price: 13,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.897
Unit Price: 1,67000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD797AR

DigiKey Part Number
AD797AR-ND
Manufacturer
Manufacturer Product Number
AD797AR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD797AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
110 MHz
-3db Bandwidth
8 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
25 µV
Current - Supply
8.2mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types