
OPA244UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46157-2-ND - Tape & Reel (TR) 296-46157-1-ND - Cut Tape (CT) 296-46157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA244UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA244UA/2K5 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 50µA |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,12000 € | 28,00 € |
| 100 | 0,99890 € | 99,89 € |
| 250 | 0,94112 € | 235,28 € |
| 500 | 0,90634 € | 453,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84735 € | 2.118,38 € |
| 5.000 | 0,82912 € | 4.145,60 € |
| 7.500 | 0,81998 € | 6.149,85 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


