AD711KNZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 530
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.199
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 213
Unit Price: 4,98000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.772
Unit Price: 3,35000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 800
Unit Price: 2,19449 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,69562 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.246
Unit Price: 3,45000 €
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit 8-PDIP
505~N-8~N~8

AD711KNZ

DigiKey Part Number
AD711KNZ-ND
Manufacturer
Manufacturer Product Number
AD711KNZ
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD711KNZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
200 µV
Current - Supply
2.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes