AD5542JRZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 264
Unit Price: 118,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 37
Unit Price: 69,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 35,47432 €
Datasheet

Similar


Texas Instruments
In Stock: 857
Unit Price: 71,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 31,15254 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 39,30140 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 33,18720 €
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 133,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 63,24125 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 105
Unit Price: 208,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 136,46604 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: 131,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: 193,93000 €
Datasheet
16 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 14-SOIC
High Speed Converters by Analog Devices

AD5542JRZ

DigiKey Part Number
505-AD5542JRZ-ND
Manufacturer
Manufacturer Product Number
AD5542JRZ
Description
IC DAC 16BIT 14-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5542JRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,37000 €27,37 €
1022,14500 €221,45 €
5619,93804 €1.116,53 €
11219,31054 €2.162,78 €
28018,64829 €5.221,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,37000 €
Unit Price with VAT:32,57030 €