Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC8831IDG4 | |
|---|---|
DigiKey Part Number | DAC8831IDG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC8831IDG4 |
Description | IC DAC 16BIT 14-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8831IDG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8831ID | Texas Instruments | 43 | 296-18030-5-ND | 18,03000 € | MFR Recommended |
| AD5542ARZ | Analog Devices Inc. | 318 | 505-AD5542ARZ-ND | 29,70000 € | Similar |
| AD5542ARZ-REEL7 | Analog Devices Inc. | 727 | AD5542ARZ-REEL7CT-ND | 29,70000 € | Similar |
| AD5542BRZ | Analog Devices Inc. | 72 | AD5542BRZ-ND | 33,45000 € | Similar |
| AD5542BRZ-REEL7 | Analog Devices Inc. | 0 | AD5542BRZ-REEL7TR-ND | 22,26275 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,84220 € | 492,11 € |
| Unit Price without VAT: | 9,84220 € |
|---|---|
| Unit Price with VAT: | 11,71222 € |





