
MAX542BCSD+ | |
|---|---|
DigiKey Part Number | MAX542BCSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX542BCSD+ |
Description | IC DAC 16BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX542BCSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 € | 28,42 € |
| 10 | 23,04500 € | 230,45 € |
| 50 | 20,89040 € | 1.044,52 € |
| 100 | 20,22340 € | 2.022,34 € |
| 250 | 19,51920 € | 4.879,80 € |
| Unit Price without VAT: | 28,42000 € |
|---|---|
| Unit Price with VAT: | 33,81980 € |


