Direct

119098-HMC654LP2 | |
|---|---|
DigiKey Part Number | 119098-HMC654LP2-ND |
Manufacturer | |
Manufacturer Product Number | 119098-HMC654LP2 |
Description | EVAL BOARD HMC654LP2 10G PCB |
Customer Reference | |
Detailed Description | HMC654LP2E - Attenuator 0Hz ~ 25GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC654LP2E |
Packaging Box | RF Frequency 0Hz ~ 25GHz |
Part Status Obsolete | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 0Hz ~ 25GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 119197-HMC654LP2E | Analog Devices Inc. | 1 | 1127-2127-ND | 120,02000 € | Direct |



