
119197-HMC654LP2E | |
|---|---|
DigiKey Part Number | 1127-2127-ND |
Manufacturer | |
Manufacturer Product Number | 119197-HMC654LP2E |
Description | BOARD EVAL HMC654LP2E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC654LP2E - Attenuator 0Hz ~ 25GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 119197-HMC654LP2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC654LP2E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 25GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,02000 € | 120,02 € |
| 10 | 119,74600 € | 1.197,46 € |
| Unit Price without VAT: | 120,02000 € |
|---|---|
| Unit Price with VAT: | 142,82380 € |

