
HMC654LP2E | |
|---|---|
DigiKey Part Number | 505-HMC654LP2E-ND |
Manufacturer | |
Manufacturer Product Number | HMC654LP2E |
Description | RF ATTENUATOR 4DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC654LP2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 5,75800 € | 57,58 € |
| 25 | 5,34120 € | 133,53 € |
| 100 | 4,88280 € | 488,28 € |
| 250 | 4,66416 € | 1.166,04 € |
| 500 | 4,53240 € | 2.266,20 € |
| 1.000 | 4,42393 € | 4.423,93 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |


